Part Details for IW3677-00C by Renesas Electronics Corporation
Overview of IW3677-00C by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3677-00C | Renesas Electronics Corporation | Power Factor Correction Flyback Controller for Front-End Power Conversion in Commercial SSL Lighting |
Price & Stock for IW3677-00C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IW3677-00C
|
Avnet Americas | AC/DC Controller 1-Out 90VAC to 305VAC/8VDC to 20VDC 7-Pin SOIC T/R - Tape and Reel (Alt: IW3677-00C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4520 | Buy Now |
DISTI #
IW3677-00C
|
Avnet Silica | AC/DC Controller 1-Out 90VAC to 305VAC/8VDC to 20VDC 7-Pin SOIC T/R (Alt: IW3677-00C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IW3677-00C
IW3677-00C CAD Models
IW3677-00C Part Data Attributes
|
IW3677-00C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW3677-00C
Renesas Electronics Corporation
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 1 |