IW388-31
Description: Switching Regulator

Overview of IW388-31 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
iW388-30 Renesas Electronics Corporation 40W Integrated MOSFET Second-Stage 65V Buck LED Driver with Dialog’s Flicker-Free True DC Dimming Technology for Commercial Lighting
iW388-01 Renesas Electronics Corporation 40W Integrated MOSFET Second-Stage 65V Buck LED Driver with Dialog’s Flicker-Free True DC Dimming Technology for Commercial Lighting
iW388-00B Renesas Electronics Corporation 40W Integrated MOSFET Second-Stage 65V Buck LED Driver with Dialog’s Flicker-Free True DC Dimming Technology for Commercial Lighting

Price & Stock for IW388-31 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # IW388-31
Avnet Americas DC/DC Controller Step Down 22V to 65V 10-Pin SOIC T/R - Tape and Reel (Alt: IW388-31) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.5650
$0.5650 Buy Now

CAD Models for IW388-31 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IW388-31 by Renesas Electronics Corporation

IW388-31
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
SWITCHING REGULATOR
Moisture Sensitivity Level
1
Want to compare parts?
  1. IW388-31
    Renesas Electronics Corporation
    Switching Regulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IW388-31 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IW388-31 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IW388-31 would you like to use for your alert(s)?
  • Please alert me when IW388-31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IW388-31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IW388-31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IW388-31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IW388-31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IW388-31 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: