Part Details for IW4815SA by XP Power
Overview of IW4815SA by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for IW4815SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X3831
|
Newark | Dc-Dc, 1W, single Output/ Tube Rohs Compliant: Yes |Xp Power IW4815SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 / $11.2800 | Buy Now |
DISTI #
1470-2497-5-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 20 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.2800 | Buy Now |
DISTI #
209-IW4815SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W,SINGLE OUTPUT RoHS: Compliant | 0 |
|
$10.3900 / $12.0000 | Order Now |
DISTI #
70809514
|
RS | DC-DC Converter, 15V 1W | XP Power IW4815SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5100 / $12.2400 | RFQ |
DISTI #
IW4815SA
|
TME | Converter: DC/DC, 1W, Uin: 36÷72V, Uout: 15VDC, Iout: 67mA, SIP8, THT Min Qty: 1 | 0 |
|
$11.6500 / $15.8100 | RFQ |
Part Details for IW4815SA
IW4815SA CAD Models
IW4815SA Part Data Attributes
|
IW4815SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
IW4815SA
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | SIP-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T5 | |
Length | 21.85 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |