IW636-21
Description: Battery Charge Controller, 0.6A, PDSO6

Overview of IW636-21 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
iW636-05 Renesas Electronics Corporation AC/DC Secondary-Side Controller for Qualcomm® Quick Charge™ 3.0 USB Interface
iW636-00 Renesas Electronics Corporation AC/DC Secondary-Side Controller for Qualcomm® Quick Charge™ 3.0 USB Interface
iW636-02 Renesas Electronics Corporation AC/DC Secondary-Side Controller for Qualcomm® Quick Charge™ 3.0 USB Interface

Price & Stock for IW636-21 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1695-IW636-21TR-ND
DigiKey AC/DC SECONDARY-SIDE CONTROLLER Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.2727
  • 15,000 $0.2626
  • 30,000 $0.2525
$0.2525 / $0.2727 Buy Now
DISTI # IW636-21
Avnet Americas Secondary Side PWM Controller 6-Pin SOT-23 T/R - Tape and Reel (Alt: IW636-21) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.2260
$0.2260 Buy Now
DISTI # 724-IW636-21
Mouser Electronics Switching Controllers AC/DC Secondary-Side Controller for Qualcomm Quick Charge 3.0 USB Interface RoHS: Compliant 0
  • 3,000 $0.2720
  • 6,000 $0.2720
  • 9,000 $0.2620
  • 24,000 $0.2520
$0.2520 / $0.2720 Order Now
DISTI # IW636-21
Avnet Asia Secondary Side PWM Controller 6-Pin SOT-23 T/R (Alt: IW636-21) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days 0
RFQ

CAD Models for IW636-21 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IW636-21 by Renesas Electronics Corporation

IW636-21
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
SOT-23, 6 PIN
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
BATTERY CHARGE CONTROLLER
Input Voltage-Max
16 V
Input Voltage-Min
3 V
JESD-30 Code
R-PDSO-G6
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Output Current-Max
0.6 A
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max
1.45 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. IW636-21
    Renesas Electronics Corporation
    Battery Charge Controller, 0.6A, PDSO6
    VS

Related Parts for IW636-21

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IW636-21 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IW636-21 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IW636-21 would you like to use for your alert(s)?
  • Please alert me when IW636-21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IW636-21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IW636-21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IW636-21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IW636-21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IW636-21 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: