Part Details for IW9809-00 by Renesas Electronics Corporation
Overview of IW9809-00 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IW9809-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IW9809-00
|
Avnet Americas | AC/DC Off Line Converter, Flyback, 3.3 V to 11 V, Isolated, 8 Pins, SOIC - Tape and Reel (Alt: IW9809-00) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4572 / $0.5220 | Buy Now |
Part Details for IW9809-00
IW9809-00 CAD Models
IW9809-00 Part Data Attributes
|
IW9809-00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW9809-00
Renesas Electronics Corporation
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 1 |