There are no models available for this part yet.
Overview of IWC0805D82NR-3G by Laird Performance Material
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IWC0805D82NR-3G by Laird Performance Material
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IWC0805D82NR-3G
|
Avnet Americas | Inductor Chip Unshielded Wirewound 82nH 2% 150MHz 65Q-Factor Ceramic 400mA 0805 T/R - Tape and Reel (Alt: IWC0805D82NR-3G) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0771 / $0.1054 | Buy Now | |
DISTI #
739-IWC0805D82NR-3G
|
Mouser Electronics | RF Inductors - SMD 0805 82nH 2% 400mA RoHS: Compliant | 9990 |
|
$0.0720 / $0.2900 | Buy Now |