-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-chip 76-GHz to 81-GHz industrial radar sensor integrating DSP, MCU and radar accelerator 161-FCCSP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-IWR1843AQGABLRCT-ND
|
DigiKey | SENSOR PROXIMITY VOLTAGE OUTPUT Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
589 In Stock |
|
$16.7913 / $26.5100 | Buy Now |
DISTI #
595-IWR1843AQGABLR
|
Mouser Electronics | RF System on a Chip - SoC Single-chip 76-GHz to 81-GHz industrial radar sensor integrating DSP, MCU and radar accelerator 161-FCCSP -40 to 105 RoHS: Compliant | 357 |
|
$16.3600 / $24.3700 | Buy Now |
|
Ameya Holding Limited | 3907 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IWR1843AQGABLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
IWR1843AQGABLR
Texas Instruments
Single-chip 76-GHz to 81-GHz industrial radar sensor integrating DSP, MCU and radar accelerator 161-FCCSP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.6.B | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-09-22 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 1.8V POWER SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B161 | |
JESD-609 Code | e1 | |
Length | 10.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 161 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.17 mm | |
Supply Voltage-Max (Vsup) | 1.32 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | RFCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.4 mm |