There are no models available for this part yet.
Overview of IX4310TTR by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for IX4310TTR by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
849-IX4310TTR
|
Mouser Electronics | Gate Drivers 2A HIGH SPEED LOW-SIDE DRIVER RoHS: Compliant | 131742 |
|
$0.3420 / $0.7100 | Buy Now | |
DISTI #
IX4310TTR
|
TTI | Gate Drivers 2A HIGH SPEED LOW-SIDE DRIVER Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.3390 / $0.3680 | Buy Now | |
LCSC | Low Edge 1 MOSFET 2A 7ns 7ns 4.5V20V 2A SOT-23-5 Gate Drivers ROHS | 28 |
|
$0.8970 / $1.4718 | Buy Now |
CAD Models for IX4310TTR by IXYS Corporation
Part Data Attributes for IX4310TTR by IXYS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Reach Compliance Code
|
compliant
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Time@Peak Reflow Temperature-Max (s)
|
30
|