Part Details for IX4351NETR by IXYS Corporation
Overview of IX4351NETR by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IX4351NETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IX4351NETR
|
Mouser Electronics | Gate Drivers 9A GATE DRIVERS LOW SIDE SIC RoHS: Compliant | 1578 |
|
$1.4400 / $2.4400 | Buy Now |
DISTI #
IX4351NETR
|
TTI | Gate Drivers 9A GATE DRIVERS LOW SIDE SIC Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.4500 / $1.5100 | Buy Now |
Part Details for IX4351NETR
IX4351NETR CAD Models
IX4351NETR Part Data Attributes
|
IX4351NETR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IX4351NETR
IXYS Corporation
Buffer or Inverter Based IGBT/MOSFET Driver, 9A, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 28 mA | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 13 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.125 µs | |
Turn-on Time | 0.125 µs | |
Width | 3.9 mm |