Part Details for IX4423NTR by IXYS Integrated Circuits Division
Overview of IX4423NTR by IXYS Integrated Circuits Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for IX4423NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | IC MOSFET DRIVER 3A SOIC | 0 |
|
$0.9257 / $1.0646 | RFQ |
Part Details for IX4423NTR
IX4423NTR CAD Models
IX4423NTR Part Data Attributes
|
IX4423NTR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
IX4423NTR
IXYS Integrated Circuits Division
IC BUF OR INV BASED MOSFET DRIVER, MOSFET Driver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |