Part Details for IX4426NTR by IXYS Corporation
Overview of IX4426NTR by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IX4426NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-IX4426NTR
|
Mouser Electronics | Gate Drivers Dual MOSFET DRVR 8P SOIC Input CMOS RoHS: Compliant | 35172 |
|
$0.4410 / $1.1800 | Buy Now |
|
Bristol Electronics | 853 |
|
RFQ | ||
DISTI #
IX4426NTR
|
TTI | Gate Drivers Dual MOSFET DRVR 8P SOIC Input CMOS Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4420 / $0.4770 | Buy Now |
|
New Advantage Corporation | IC-4426 MOSFET DRIVER 1.5A 8SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1429 |
|
$1.2000 / $1.2900 | Buy Now |
Part Details for IX4426NTR
IX4426NTR CAD Models
IX4426NTR Part Data Attributes
|
IX4426NTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IX4426NTR
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, 1.5A, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 60 µs | |
Turn-on Time | 60 µs | |
Width | 3.9 mm |