Part Details for IX4428MTR by IXYS Corporation
Overview of IX4428MTR by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IX4428MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-IX4428MTR
|
Mouser Electronics | Gate Drivers Dual 1.5A Low Side Gate Driver RoHS: Compliant | 112 |
|
$0.5020 / $1.3000 | Buy Now |
|
Onlinecomponents.com | Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin DFN EP T/R RoHS: Compliant |
470 In Stock |
|
$0.4770 / $0.5346 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER | 1856 |
|
$0.4277 / $1.6450 | Buy Now |
DISTI #
IX4428MTR
|
TTI | Gate Drivers Dual 1.5A Low Side Gate Driver Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4860 / $0.5260 | Buy Now |
DISTI #
IX4428MTR
|
TME | IC: driver, low-side,MOSFET gate driver, DFN8, -1.5÷1.5A, Ch: 2 Min Qty: 1 | 36 |
|
$0.5570 / $1.0290 | Buy Now |
Part Details for IX4428MTR
IX4428MTR CAD Models
IX4428MTR Part Data Attributes
|
IX4428MTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IX4428MTR
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, 1.5A, PDSO8, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 60 µs | |
Turn-on Time | 60 µs | |
Width | 3 mm |