Part Details for IXA10-FBFF10-24.576 MHZ by Abracon Corporation
Overview of IXA10-FBFF10-24.576 MHZ by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXA10-FBFF10-24.576 MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXA10-FBFF10-24.57
|
Avnet Americas | Crystal, 24.576 MHz, SMD, 1.6mm x 1.2mm, 50 ppm, 10 pF, 30 ppm, IXA10 - Tape and Reel (Alt: IXA10-FBFF10-24.57) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4094 / $0.4635 | Buy Now |
DISTI #
815-10-FBFF10-24.576
|
Mouser Electronics | Crystals CRYSTAL SMD AUTOMOTIVE AEC-Q200 1.6x1.2 4 PAD 30/5010pF 24.576MHz -40+125C RoHS: Compliant | 0 |
|
$0.3940 / $0.3950 | Order Now |
DISTI #
IXA10FBFF1024.-0
|
TME | IXA10-FBFF10-24.576 MHZ Min Qty: 81 | 750 |
|
$0.5169 / $0.5170 | Buy Now |