Part Details for IXA10-HF5F10-24.000MHZ by ILSI America LLC
Overview of IXA10-HF5F10-24.000MHZ by ILSI America LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXA10-HF5F10-24.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7579
|
Newark | Crystal, Aec-Q200, 24Mhz, 10Pf, 1.6X1.2Mm Rohs Compliant: Yes |Ilsi America IXA10-HF5F10-24.000MHZ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6690 / $1.1400 | Buy Now |
DISTI #
2780-IXA10-HF5F10-24.000MHZCT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 10PF SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2415 In Stock |
|
$0.4646 / $0.7800 | Buy Now |
|
Future Electronics | 24 MHz 20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3527 / $0.3958 | Buy Now |