Part Details for IXA10-HF5F10-27.120 MHZ by Abracon Corporation
Overview of IXA10-HF5F10-27.120 MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4805-2TRMZ-EPR7 | Analog Devices | Ultra Low Power 120MHz High Sp | |
ADA4805-1AKSZ-R7 | Analog Devices | Ultra Low Power 120MHz High Sp | |
ADA4805-2TRMZ-EP | Analog Devices | Ultra Low Power 120MHz High Sp |
Price & Stock for IXA10-HF5F10-27.120 MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXA10-HF5F10-27.12
|
Avnet Americas | Crystal, 27.12 MHz, SMD, 1.6mm x 1.2mm, 30 ppm, 10 pF, 20 ppm, IXA10 - Tape and Reel (Alt: IXA10-HF5F10-27.12) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.3822 / $0.4327 | Buy Now |
DISTI #
815-10-HF5F10-27.120
|
Mouser Electronics | Crystals CRYSTAL SMD AUTOMOTIVE AEC-Q200 1.6x1.2 4 PAD 20/3010pF 27.120MHz -40+85C RoHS: Compliant | 0 |
|
$0.3680 / $0.3690 | Order Now |