Part Details for IXA12-FBFF10-24.576 MHZ by Abracon Corporation
Overview of IXA12-FBFF10-24.576 MHZ by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXA12-FBFF10-24.576 MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXA12-FBFF10-24.57
|
Avnet Americas | Crystal, 24.576 MHz, SMD, 2mm x 1.6mm, 50 ppm, 10 pF, 30 ppm, IXA12 - Tape and Reel (Alt: IXA12-FBFF10-24.57) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-12-FBFF10-24.576
|
Mouser Electronics | Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 2.0x1.6, 4 PAD, 30/50,10pF, 24.576MHz, -40+125C RoHS: Compliant | 0 |
|
$0.3660 / $0.3670 | Order Now |
DISTI #
IXA12FBFF1024.-0
|
TME | IXA12-FBFF10-24.576 MHZ Min Qty: 72 | 750 |
|
$0.5532 / $0.5872 | Buy Now |
Part Details for IXA12-FBFF10-24.576 MHZ
IXA12-FBFF10-24.576 MHZ CAD Models
IXA12-FBFF10-24.576 MHZ Part Data Attributes
|
IXA12-FBFF10-24.576 MHZ
Abracon Corporation
Buy Now
|
Compare Parts:
IXA12-FBFF10-24.576 MHZ
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |