Part Details for IXA12-FBFF10-27.120MHZ by ILSI America LLC
Overview of IXA12-FBFF10-27.120MHZ by ILSI America LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4805-2TRMZ-EPR7 | Analog Devices | Ultra Low Power 120MHz High Sp | |
ADA4805-1AKSZ-R7 | Analog Devices | Ultra Low Power 120MHz High Sp | |
ADA4805-2TRMZ-EP | Analog Devices | Ultra Low Power 120MHz High Sp |
Price & Stock for IXA12-FBFF10-27.120MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7591
|
Newark | Crystal, Aec-Q200, 27.12Mhz, 2Mm X 1.6Mm Rohs Compliant: Yes |Ilsi America IXA12-FBFF10-27.120MHZ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6670 / $1.1300 | Buy Now |
DISTI #
2780-IXA12-FBFF10-27.120MHZCT-ND
|
DigiKey | CRYSTAL 27.1200MHZ 10PF SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.4678 / $0.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3660 / $0.4290 | Buy Now |