Part Details for IXA12-HF5F10-19.200MHZ by Abracon Corporation
Overview of IXA12-HF5F10-19.200MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB-1.5-C | Coilcraft Inc | RF Transformer, 0.15MHz Min, 200MHz Max, 1:1.5 | |
WB1-6TSLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT | |
WB4-6TSLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT |
Price & Stock for IXA12-HF5F10-19.200MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXA12-HF5F10-19.20
|
Avnet Americas | Crystal, 19.2 MHz, SMD, 2mm x 1.6mm, 30 ppm, 10 pF, 20 ppm, IXA12 - Tape and Reel (Alt: IXA12-HF5F10-19.20) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-12-HF5F10-19.200
|
Mouser Electronics | Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 2.0x1.6, 4 PAD, 20/30,10pF, 19.20MHz, -40+85C RoHS: Compliant | 0 |
|
$0.3470 / $0.3480 | Order Now |
Part Details for IXA12-HF5F10-19.200MHZ
IXA12-HF5F10-19.200MHZ CAD Models
IXA12-HF5F10-19.200MHZ Part Data Attributes
|
IXA12-HF5F10-19.200MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
IXA12-HF5F10-19.200MHZ
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 19.2MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | AT CUT; AEC-Q200; IATF 16949 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.55mm | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |