Part Details for IXA16-HBFF12-32.000MHZ by Abracon Corporation
Overview of IXA16-HBFF12-32.000MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IXA16-HBFF12-32.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXA16-HBFF12-32.00
|
Avnet Americas | Crystal, 32 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 12 pF, 20 ppm, IXA16 - Tape and Reel (Alt: IXA16-HBFF12-32.00) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-16-HBFF12-32.000
|
Mouser Electronics | Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 3.2x2.5, 4 PAD, 20/50,12pF, 32.000MHz, -40+125C RoHS: Compliant | 0 |
|
$0.3530 / $0.3540 | Order Now |
Part Details for IXA16-HBFF12-32.000MHZ
IXA16-HBFF12-32.000MHZ CAD Models
IXA16-HBFF12-32.000MHZ Part Data Attributes
|
IXA16-HBFF12-32.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
IXA16-HBFF12-32.000MHZ
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 32MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT; AEC-Q200; TF16949 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |