Part Details for IXA17IF1200HJ by IXYS Corporation
Overview of IXA17IF1200HJ by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXA17IF1200HJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXA17IF1200HJ-ND
|
DigiKey | IGBT 1200V 28A 100W TO247 Min Qty: 300 Lead time: 43 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.5171 | Buy Now |
DISTI #
747-IXA17IF1200HJ
|
Mouser Electronics | IGBTs XPT 1200V IGBT GenX3 XPT IGBTs RoHS: Compliant | 371 |
|
$8.5100 / $14.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$3.0300 | Buy Now |
|
Sense Electronic Company Limited | TO-247-3 | 3236 |
|
RFQ |
Part Details for IXA17IF1200HJ
IXA17IF1200HJ CAD Models
IXA17IF1200HJ Part Data Attributes
|
IXA17IF1200HJ
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXA17IF1200HJ
IXYS Corporation
Insulated Gate Bipolar Transistor, 28A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, ROHS COMPLIANT, PLASTIC, ISOPLUS247, COPACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | ISOPLUS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 28 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60747 | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 350 ns | |
Turn-on Time-Nom (ton) | 110 ns | |
VCEsat-Max | 2.1 V |