-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 8MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXA18-FBFF8-8.000MHZ
|
Avnet Americas | Crystal, 8 MHz, SMD, 5mm x 3.2mm, 50 ppm, 8 pF, 30 ppm, IXA18 - Tape and Reel (Alt: IXA18-FBFF8-8.000MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-IXA18-FBFF8-8000
|
Mouser Electronics | Crystals CRYSTAL, SMD, AUTOMOTIVE AEC-Q200, 5.0x3.2, 2 PAD, 30/50, 8pF, 8.000MHz, -40+125C RoHS: Compliant | 0 |
|
$0.6580 / $1.2300 | Order Now |
DISTI #
IXA18-FBFF8-8.000MHZ
|
Avnet Asia | Crystal, 8 MHz, SMD, 5mm x 3.2mm, 50 ppm, 8 pF, 30 ppm, IXA18 (Alt: IXA18-FBFF8-8.000MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXA18-FBFF8-8.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
IXA18-FBFF8-8.000MHZ
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 8MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 1.1mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |