Part Details for IXA20I1200PZ-TUB by IXYS Corporation
Overview of IXA20I1200PZ-TUB by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXA20I1200PZ-TUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-IXA20I1200PZ-TUB-ND
|
DigiKey | DISC IGBT XPT-GENX3 TO-263D2 Min Qty: 300 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6899 | Buy Now |
DISTI #
747-IXA20I1200PZ-TUB
|
Mouser Electronics | IGBTs TO263 1200V 38A XPT RoHS: Compliant | 331 |
|
$4.5700 / $9.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks | 0 |
|
$2.2900 | Buy Now |
DISTI #
IXA20I1200PZ-TUB
|
TTI | IGBTs TO263 1200V 38A XPT Min Qty: 300 Package Multiple: 50 Container: Box | Americas - 0 |
|
$3.1900 | Buy Now |
|
Sense Electronic Company Limited | TO-263HV | 1800 |
|
RFQ |