Part Details for IXBF40N160 by IXYS Corporation
Overview of IXBF40N160 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IXBF40N160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXBF40N160
|
Mouser Electronics | IGBT Transistors 40 Amps 1600V RoHS: Compliant | 0 |
|
$22.0900 / $27.5000 | Order Now |
DISTI #
IXBF40N160
|
TME | Transistor: IGBT, BiMOSFET™, 1.6kV, 16A, 250W Min Qty: 1 | 0 |
|
$19.9800 / $24.6000 | RFQ |
|
New Advantage Corporation | IGBT DIS.SINGLE 16A 1600V BIMOSFET ISOPLUS i4-PAC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 178 |
|
$37.8100 / $40.5100 | Buy Now |
Part Details for IXBF40N160
IXBF40N160 CAD Models
IXBF40N160 Part Data Attributes
|
IXBF40N160
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXBF40N160
IXYS Corporation
Insulated Gate Bipolar Transistor, 28A I(C), 1600V V(BR)CES, N-Channel, ISOPLUS, I4PAC-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | ISOPLUS | |
Package Description | ISOPLUS, I4PAC-3 | |
Pin Count | 3 | |
Manufacturer Package Code | ISOPLUS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY, FAST SWITCHING | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 28 A | |
Collector-Emitter Voltage-Max | 1600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 8 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 340 ns | |
Turn-on Time-Nom (ton) | 260 ns |