Part Details for IXBH16N170 by IXYS Corporation
Overview of IXBH16N170 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for IXBH16N170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXBH16N170-ND
|
DigiKey | IGBT 1700V 40A TO247AD Min Qty: 1 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.4505 / $16.5800 | Buy Now |
DISTI #
747-IXBH16N170
|
Mouser Electronics | IGBT Transistors 1700V 25A RoHS: Compliant | 0 |
|
$16.5800 / $16.5900 | Order Now |
|
Future Electronics | IXBH Series 1700 Vce 40 A 38 ns t(on) Bipolar MOS Transistor - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$10.8400 / $11.3800 | Buy Now |
DISTI #
IXBH16N170
|
TTI | IGBT Transistors 1700V 25A Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$10.4200 / $11.4500 | Buy Now |
DISTI #
IXBH16N170
|
TME | Transistor: IGBT, BiMOSFET™, 1.7kV, 16A, 250W, TO247-3 Min Qty: 1 | 0 |
|
$12.1800 / $17.1400 | RFQ |
|
New Advantage Corporation | IGBT DIS.DIODE SINGLE 16A 1700V BIMOSFET TO247 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 62 |
|
$21.0600 / $22.5600 | Buy Now |
Part Details for IXBH16N170
IXBH16N170 CAD Models
IXBH16N170 Part Data Attributes:
|
IXBH16N170
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXBH16N170
IXYS Corporation
Insulated Gate Bipolar Transistor, 40A I(C), 1700V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247 | |
Package Description | TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 940 ns | |
Turn-on Time-Nom (ton) | 220 ns |