Part Details for IXBH20N360HV by IXYS Corporation
Overview of IXBH20N360HV by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXBH20N360HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXBH20N360HV-ND
|
DigiKey | IGBT 3600V 70A TO247HV Min Qty: 1 Lead time: 44 Weeks Container: Tube |
1059 In Stock |
|
$105.0300 | Buy Now |
DISTI #
576-IXBH20N360HV
|
Mouser Electronics | IGBT Transistors IGBT BIMSFT-VERY HIVOLT | 210 |
|
$105.0300 | Buy Now |
DISTI #
IXBH20N360HV
|
TTI | IGBT Transistors IGBT BIMSFT-VERY HIVOLT Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$105.0300 | Buy Now |