IXBH42N170
Description: Insulated Gate Bipolar Transistor,

Overview of IXBH42N170 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

Price & Stock for IXBH42N170 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH0365
Newark Disc Igbt Bimosfet-High Volt To-247Ad/Tube |Littelfuse IXBH42N170 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $22.8800
  • 50 $22.3500
$22.3500 / $22.8800 Buy Now
DISTI # C1S425201286660
Chip1Stop Disc IGBT BiMosfet-High Volt TO-247AD RoHS: Compliant 510
  • 30 $18.7000
  • 60 $16.8000
  • 120 $16.7000
  • 270 $16.4000
  • 510 $16.2000
$16.2000 / $18.7000 Buy Now

CAD Models for IXBH42N170 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IXBH42N170 by Littelfuse Inc

IXBH42N170
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Additional Feature
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
Collector Current-Max (IC)
80 A
Collector-Emitter Voltage-Max
1700 V
Configuration
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max
5.5 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
360 W
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
1070 ns
Turn-on Time-Nom (ton)
224 ns
VCEsat-Max
2.8 V
Want to compare parts?
  1. IXBH42N170
    Littelfuse Inc
    Insulated Gate Bipolar Transistor,
    VS

Related Parts for IXBH42N170

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXBH42N170 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXBH42N170 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of IXBH42N170 would you like to use for your alert(s)?
  • Please alert me when IXBH42N170 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXBH42N170 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXBH42N170 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXBH42N170 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXBH42N170.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXBH42N170 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: