There are no models available for this part yet.
Overview of IXBH42N250 by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IXBH42N250 by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AH9890
|
Newark | Disc Igbt Bimsft-Veryhivolt To-247Ad/ Tube Rohs Compliant: Yes |Ixys Rf IXBH42N250 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5000 | Buy Now | |
DISTI #
238-IXBH42N250-ND
|
DigiKey | BIMOSFET TRANS 2500V 42A TO-247A Min Qty: 1 Lead time: 44 Weeks Container: Tube |
35 In Stock |
|
$25.2790 / $37.7300 | Buy Now | |
DISTI #
747-IXBH42N250
|
Mouser Electronics | IGBTs TO247 2500V 42A HI GAIN RoHS: Compliant | 600 |
|
$27.5700 / $36.5500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$29.6200 | Buy Now | ||
DISTI #
IXBH42N250
|
TTI | IGBTs TO247 2500V 42A HI GAIN Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$27.2700 | Buy Now | |
Sense Electronic Company Limited | TO-247AD | 3052 |
|
RFQ |
CAD Models for IXBH42N250 by IXYS Corporation
Part Data Attributes for IXBH42N250 by IXYS Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Related Parts for IXBH42N250
-
IXBH42N170IGBTs
-
STM32H743ZIT6Microcontrollers
-
IXFK78N50P3Power Field-Effect Transistors
-
TPS62113RSATSwitching Regulator or Controllers
-
IR2085STRPBFPeripheral Drivers
-
MCP606T-I/SNOperational Amplifiers
-
SF64Rectifier Diodes
-
ISPPAC-POWR607-01SN32IPower Management Circuits
-
A3938SLDTR-TMotion Control Electronics