-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RVS Blocking BOD, 800V V(BO) Max,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH7158
|
Newark | Power Diode Disc-Others Fp-Case Oilproof/Box |Littelfuse IXBOD1-08 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0700 / $10.1300 | Buy Now |
DISTI #
29AK0376
|
Newark | Thyristor, Brakover Diode, 800V, Fp-Case Rohs Compliant: Yes |Littelfuse IXBOD1-08 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.6300 / $14.9300 | Buy Now |
DISTI #
76478054
|
Verical | SCR 1.4A(RMS) 200A 2-Pin Case FP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 290 |
|
$9.1355 / $15.1245 | Buy Now |
DISTI #
3930273
|
element14 Asia-Pacific | THYRISTOR, BRAKOVER DIODE, 800V, FP-CASE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.2507 / $15.5528 | Buy Now |
DISTI #
3930273
|
Farnell | THYRISTOR, BRAKOVER DIODE, 800V, FP-CASE RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$10.7803 / $14.4364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXBOD1-08
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXBOD1-08
Littelfuse Inc
RVS Blocking BOD, 800V V(BO) Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 800 V | |
Breakover Voltage-Min | 750 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 30 mA | |
Holding Current-Nom | 30 mA | |
JESD-30 Code | R-PSIP-T2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | RVS BLOCKING BOD |
This table gives cross-reference parts and alternative options found for IXBOD1-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXBOD1-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXBOD1-30RD | RVS Blocking BOD, 3000V V(BO) Max, | Littelfuse Inc | IXBOD1-08 vs IXBOD1-30RD |
IXBOD1-16R | RVS Blocking BOD, 1600V V(BO) Max, | Littelfuse Inc | IXBOD1-08 vs IXBOD1-16R |
IXBOD1-38R | RVS Blocking BOD, 3800V V(BO) Max, | IXYS Corporation | IXBOD1-08 vs IXBOD1-38R |
IXBOD1-28RD | RVS Blocking BOD, 2800V V(BO) Max, | IXYS Corporation | IXBOD1-08 vs IXBOD1-28RD |
IXBOD1-19RD | RVS Blocking BOD, 1900V V(BO) Max, | Littelfuse Inc | IXBOD1-08 vs IXBOD1-19RD |
IXBOD1-20R | RVS Blocking BOD, 2000V V(BO) Max, | IXYS Corporation | IXBOD1-08 vs IXBOD1-20R |
IXBOD1-24R | RVS Blocking BOD, 2400V V(BO) Max, | IXYS Corporation | IXBOD1-08 vs IXBOD1-24R |
IXBOD1-19 | Symmetrical BOD, 1900V V(BO) Max, | IXYS Corporation | IXBOD1-08 vs IXBOD1-19 |
IXBOD1-36R | RVS Blocking BOD, 3600V V(BO) Max, | Littelfuse Inc | IXBOD1-08 vs IXBOD1-36R |
IXBOD1-28R | RVS Blocking BOD, 2800V V(BO) Max, | IXYS Corporation | IXBOD1-08 vs IXBOD1-28R |