Part Details for IXBOD1-24R by Littelfuse Inc
Overview of IXBOD1-24R by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IXBOD1-24R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5234
|
Newark | Power Diode Discretes-Others Bod-Package/ Box |Littelfuse IXBOD1-24R RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.1300 / $76.0700 | Buy Now |
Part Details for IXBOD1-24R
IXBOD1-24R CAD Models
IXBOD1-24R Part Data Attributes
|
IXBOD1-24R
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXBOD1-24R
Littelfuse Inc
RVS Blocking BOD, 2400V V(BO) Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 2400 V | |
Breakover Voltage-Min | 2350 V | |
Configuration | SINGLE | |
Holding Current-Max | 30 mA | |
Holding Current-Nom | 30 mA | |
JESD-30 Code | R-PSIP-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | RVS BLOCKING BOD |
Alternate Parts for IXBOD1-24R
This table gives cross-reference parts and alternative options found for IXBOD1-24R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXBOD1-24R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXBOD1-30R | RVS Blocking BOD, 3000V V(BO) Max, | IXYS Corporation | IXBOD1-24R vs IXBOD1-30R |
IXBOD1-09 | RVS Blocking BOD, 900V V(BO) Max, | IXYS Corporation | IXBOD1-24R vs IXBOD1-09 |
SGT23B27 | Symmetrical BOD, 290V V(BO) Max | Harris Semiconductor | IXBOD1-24R vs SGT23B27 |
IXBOD1-26RD | RVS Blocking BOD, 2600V V(BO) Max, | Littelfuse Inc | IXBOD1-24R vs IXBOD1-26RD |
SGT21B13A | Symmetrical BOD, 290V V(BO) Max, MODIFIED TO-202, 2 PIN | Harris Semiconductor | IXBOD1-24R vs SGT21B13A |
IXBOD1-19RD | RVS Blocking BOD, 1900V V(BO) Max, | IXYS Corporation | IXBOD1-24R vs IXBOD1-19RD |
IXBOD1-07 | RVS Blocking BOD, 700V V(BO) Max, | Littelfuse Inc | IXBOD1-24R vs IXBOD1-07 |
SGT27B27A | Symmetrical BOD, 360V V(BO) Max, MODIFIED TO-202, 2 PIN | Harris Semiconductor | IXBOD1-24R vs SGT27B27A |
IXBOD1-38 | Symmetrical BOD, 3800V V(BO) Max, | IXYS Corporation | IXBOD1-24R vs IXBOD1-38 |
IXBOD1-38R | RVS Blocking BOD, 3800V V(BO) Max, | Littelfuse Inc | IXBOD1-24R vs IXBOD1-38R |