Part Details for IXBOD1-24RD by IXYS Corporation
Overview of IXBOD1-24RD by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64F38024RDV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), QFP, / |
Price & Stock for IXBOD1-24RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXBOD1-24RD-ND
|
DigiKey | TVS DEVICE MIXED 2400V BOD Min Qty: 20 Lead time: 34 Weeks Container: Tube | Temporarily Out of Stock |
|
$43.7660 | Buy Now |
DISTI #
747-IXBOD1-24RD
|
Mouser Electronics | Sidacs 1 Amps 2400V RoHS: Compliant | 0 |
|
$40.7900 / $42.3100 | Order Now |
Part Details for IXBOD1-24RD
IXBOD1-24RD CAD Models
IXBOD1-24RD Part Data Attributes
|
IXBOD1-24RD
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXBOD1-24RD
IXYS Corporation
RVS Blocking BOD, 2400V V(BO) Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 2400 V | |
Breakover Voltage-Min | 2350 V | |
Configuration | SINGLE | |
Holding Current-Max | 30 mA | |
Holding Current-Nom | 30 mA | |
JESD-30 Code | R-PSIP-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | RVS BLOCKING BOD |
Alternate Parts for IXBOD1-24RD
This table gives cross-reference parts and alternative options found for IXBOD1-24RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXBOD1-24RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGT22B13A | Symmetrical BOD, 290V V(BO) Max, MODIFIED TO-202, 2 PIN | Harris Semiconductor | IXBOD1-24RD vs SGT22B13A |
IXBOD1-40R | RVS Blocking BOD, 4000V V(BO) Max, | Littelfuse Inc | IXBOD1-24RD vs IXBOD1-40R |
IXBOD1-21 | Symmetrical BOD, 2100V V(BO) Max, | IXYS Corporation | IXBOD1-24RD vs IXBOD1-21 |
IXBOD1-21RD | RVS Blocking BOD, 2100V V(BO) Max, | Littelfuse Inc | IXBOD1-24RD vs IXBOD1-21RD |
IXBOD1-17RD | RVS Blocking BOD, 1700V V(BO) Max, | IXYS Corporation | IXBOD1-24RD vs IXBOD1-17RD |
IXBOD1-10 | RVS Blocking BOD, 1000V V(BO) Max, | Littelfuse Inc | IXBOD1-24RD vs IXBOD1-10 |
SGT23B13A | Symmetrical BOD, 315V V(BO) Max, MODIFIED TO-202, 2 PIN | Harris Semiconductor | IXBOD1-24RD vs SGT23B13A |
IXBOD1-17R | RVS Blocking BOD, 1700V V(BO) Max, | IXYS Corporation | IXBOD1-24RD vs IXBOD1-17R |
IXBOD1-18RD | RVS Blocking BOD, 1800V V(BO) Max, | Littelfuse Inc | IXBOD1-24RD vs IXBOD1-18RD |
IXBOD1-18 | Symmetrical BOD, 1800V V(BO) Max, | IXYS Corporation | IXBOD1-24RD vs IXBOD1-18 |