Part Details for IXBOD1-30RD by Littelfuse Inc
Overview of IXBOD1-30RD by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for IXBOD1-30RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5243
|
Newark | Power Diode Discretes-Others Bod-Package/ Box |Littelfuse IXBOD1-30RD Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.4100 / $86.9100 | Buy Now |
Part Details for IXBOD1-30RD
IXBOD1-30RD CAD Models
IXBOD1-30RD Part Data Attributes:
|
IXBOD1-30RD
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXBOD1-30RD
Littelfuse Inc
RVS Blocking BOD, 3000V V(BO) Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Breakover Voltage-Max | 3000 V | |
Breakover Voltage-Min | 2900 V | |
Configuration | SINGLE | |
Holding Current-Max | 30 mA | |
Holding Current-Nom | 30 mA | |
JESD-30 Code | R-PSIP-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | RVS BLOCKING BOD |
Alternate Parts for IXBOD1-30RD
This table gives cross-reference parts and alternative options found for IXBOD1-30RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXBOD1-30RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXBOD1-34 | Symmetrical BOD, 3400V V(BO) Max, | IXYS Corporation | IXBOD1-30RD vs IXBOD1-34 |
IXBOD1-40R | RVS Blocking BOD, 4000V V(BO) Max, | Littelfuse Inc | IXBOD1-30RD vs IXBOD1-40R |
IXBOD1-12R | RVS Blocking BOD, 1200V V(BO) Max, | IXYS Corporation | IXBOD1-30RD vs IXBOD1-12R |
IXBOD1-38R | RVS Blocking BOD, 3800V V(BO) Max, | Littelfuse Inc | IXBOD1-30RD vs IXBOD1-38R |
IXBOD1-36R | RVS Blocking BOD, 3600V V(BO) Max, | IXYS Corporation | IXBOD1-30RD vs IXBOD1-36R |
IXBOD1-30 | Symmetrical BOD, 3000V V(BO) Max, | IXYS Corporation | IXBOD1-30RD vs IXBOD1-30 |
IXBOD1-24R | RVS Blocking BOD, 2400V V(BO) Max, | IXYS Corporation | IXBOD1-30RD vs IXBOD1-24R |
IXBOD1-25R | RVS Blocking BOD, 2500V V(BO) Max, | Littelfuse Inc | IXBOD1-30RD vs IXBOD1-25R |
IXBOD1-26R | RVS Blocking BOD, 2600V V(BO) Max, | IXYS Corporation | IXBOD1-30RD vs IXBOD1-26R |
IXBOD1-30R | RVS Blocking BOD, 3000V V(BO) Max, | IXYS Corporation | IXBOD1-30RD vs IXBOD1-30R |