Transistors
IXBR42N170
Description: Insulated Gate Bipolar Transistor, 57A I(C), 1700V V(BR)CES, N-Channel, PLASTIC, ISOPLUS247, TO-247AD, 3 PIN

Overview of IXBR42N170 by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IXBR42N170 by IXYS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # IXBR42N170-ND
DigiKey IGBT 1700V 57A 200W ISOPLUS247 Lead time: 24 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # 747-IXBR42N170
Mouser Electronics IGBTs 57Amps 1700V RoHS: Compliant 0
  • 30 $27.1500
  • 60 $26.2900
  • 120 $25.4500
  • 270 $23.7500
$23.7500 / $27.1500 Order Now

CAD Models for IXBR42N170 by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IXBR42N170 by IXYS Corporation

IXBR42N170
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Part Package Code
TO-247AD
Package Description
PLASTIC, ISOPLUS247, TO-247AD, 3 PIN
Pin Count
247
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
57 A
Collector-Emitter Voltage-Max
1700 V
Configuration
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max
5.5 V
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
200 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
NO
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
1070 ns
Turn-on Time-Nom (ton)
224 ns
Want to compare parts?
  1. IXBR42N170
    IXYS Corporation
    Insulated Gate Bipolar Transistor, 57A I(C), 1700V V(BR)CES, N-Channel, PLASTIC, ISOPLUS247, TO-247AD, 3 PIN
    VS

Related Parts for IXBR42N170

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXBR42N170 by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXBR42N170 by IXYS Corporation

Select Manufacturer
Which Manufacturer of IXBR42N170 would you like to use for your alert(s)?
  • Please alert me when IXBR42N170 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXBR42N170 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXBR42N170 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXBR42N170 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXBR42N170.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXBR42N170 by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: