There are no models available for this part yet.
Overview of IXBT42N170-TRL by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IXBT42N170-TRL by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
238-IXBT42N170-TRLTR-ND
|
DigiKey | IGBT 1700V 80A TO268 Min Qty: 400 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.2617 | Buy Now | |
DISTI #
747-IXBT42N170-TRL
|
Mouser Electronics | MOSFETs IXBT42N170 TRL RoHS: Compliant | 0 |
|
$16.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$22.4900 | Buy Now | ||
DISTI #
IXBT42N170-TRL
|
TTI | MOSFETs IXBT42N170 TRL Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$16.1100 | Buy Now | |
Sense Electronic Company Limited | TO-268 | 4127 |
|
RFQ |
CAD Models for IXBT42N170-TRL by IXYS Corporation
Part Data Attributes for IXBT42N170-TRL by IXYS Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Package Description
|
TO-268, 3/2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW CONDUCTION LOSS
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
80 A
|
Collector-Emitter Voltage-Max
|
1700 V
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
Gate-Emitter Thr Voltage-Max
|
5.5 V
|
Gate-Emitter Voltage-Max
|
20 V
|
JEDEC-95 Code
|
TO-268AA
|
JESD-30 Code
|
R-PSSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
360 W
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
POWER CONTROL
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Nom (toff)
|
1070 ns
|
Turn-on Time-Nom (ton)
|
224 ns
|
VCEsat-Max
|
2.8 V
|