Part Details for IXBT6N170 by IXYS Corporation
Overview of IXBT6N170 by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXBT6N170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXBT6N170-ND
|
DigiKey | IGBT 1700V 12A TO268AA Min Qty: 1 Lead time: 35 Weeks Container: Tube |
295 In Stock |
|
$6.4090 / $9.1200 | Buy Now |
DISTI #
747-IXBT6N170
|
Mouser Electronics | IGBTs 12 Amps 1700V 3.6 Rds RoHS: Compliant | 298 |
|
$7.2200 / $9.0500 | Buy Now |
|
Future Electronics | IGBT Transistors 12 Amps 1700V 3.6 Rds RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 35 Weeks Container: Tube | 0Tube |
|
$7.9600 / $8.1500 | Buy Now |
DISTI #
IXBT6N170
|
TTI | IGBTs 12 Amps 1700V 3.6 Rds Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$7.5000 | Buy Now |
DISTI #
IXBT6N170
|
TME | Transistor: IGBT, BiMOSFET™, 1.7kV, 6A, 75W, D3PAK Min Qty: 1 | 0 |
|
$7.4900 / $9.3500 | RFQ |
|
New Advantage Corporation | IGBT DIS.DIODE SINGLE 6A 1700V BIMOSFET TO268(D3PA RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 376 |
|
$17.1000 / $18.3200 | Buy Now |
|
Sense Electronic Company Limited | TO-268-2 | 3616 |
|
RFQ |
Part Details for IXBT6N170
IXBT6N170 CAD Models
IXBT6N170 Part Data Attributes
|
IXBT6N170
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXBT6N170
IXYS Corporation
Insulated Gate Bipolar Transistor, 12A I(C), 1700V V(BR)CES, N-Channel, TO-268AA, PLASTIC, TO-268, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-268AA | |
Package Description | PLASTIC, TO-268, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 700 ns | |
Turn-on Time-Nom (ton) | 104 ns |