Part Details for IXCP10M90S by IXYS Corporation
Overview of IXCP10M90S by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IXCP10M90S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4531
|
Newark | Current Regulator, 900V, 0.009A/To-220Ab Rohs Compliant: Yes |Ixys Semiconductor IXCP10M90S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 907 |
|
$3.1200 / $4.9700 | Buy Now |
DISTI #
IXCP10M90S-ND
|
DigiKey | IC CURRENT REGULATOR TO220-3 Min Qty: 1 Lead time: 57 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4001 / $4.7800 | Buy Now |
DISTI #
747-IXCP10M90S
|
Mouser Electronics | Current & Power Monitors & Regulators 900V 1-100mA RoHS: Compliant | 9843 |
|
$2.8800 / $4.8800 | Buy Now |
|
Future Electronics | IXCP Series 900 V 1- 100 mA 100 kOhm Switchable Current Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.6100 / $3.0200 | Buy Now |
DISTI #
IXCP10M90S
|
TTI | Current & Power Monitors & Regulators 900V 1-100mA Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 550 In Stock |
|
$2.2600 / $2.4900 | Buy Now |
DISTI #
IXCP10M90S
|
TME | IC: driver, current regulator, TO220AB, 900V, 40W, 2÷100mA Min Qty: 1 | 156 |
|
$2.5900 / $3.5000 | Buy Now |
|
Chip1Cloud | Switchable Current Regulators | 1910 |
|
RFQ | |
DISTI #
3438366
|
element14 Asia-Pacific | CURRENT REGULATOR, 900V, 0.009A/TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 909 |
|
$2.9230 / $3.7068 | Buy Now |
DISTI #
3438366
|
Farnell | CURRENT REGULATOR, 900V, 0.009A/TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 909 |
|
$2.5349 / $4.6077 | Buy Now |
|
LCSC | 100mA 900V TO-220AB LED Drivers ROHS | 2 |
|
$3.0571 / $3.2510 | Buy Now |
Part Details for IXCP10M90S
IXCP10M90S CAD Models
IXCP10M90S Part Data Attributes
|
IXCP10M90S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXCP10M90S
IXYS Corporation
Analog Circuit, 1 Func, PSFM3, TO-220AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IXCP10M90S
This table gives cross-reference parts and alternative options found for IXCP10M90S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXCP10M90S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXCY10M90S | Analog Circuit, 1 Func, PSSO2, TO-252AA, 3 PIN | Littelfuse Inc | IXCP10M90S vs IXCY10M90S |
IXCY10M90S | Analog Circuit, 1 Func, PSSO2, TO-252AA, 3 PIN | IXYS Corporation | IXCP10M90S vs IXCY10M90S |