Part Details for IXCY10M45S by IXYS Corporation
Overview of IXCY10M45S by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXCY10M45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXCY10M45S-ND
|
DigiKey | IC CURRENT REGULATOR TO252AA Min Qty: 1 Lead time: 57 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5207 / $3.1500 | Buy Now |
DISTI #
747-IXCY10M45S
|
Mouser Electronics | Current & Power Monitors & Regulators 0.01 Amps 450V RoHS: Compliant | 2998 |
|
$1.5200 / $3.1700 | Buy Now |
|
Future Electronics | IXCY Series 450 V 10 mA 180 kΩ High Voltage Current Regulator - TO-252 AA RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Container: Tube | 0Tube |
|
$1.7200 / $1.8600 | Buy Now |
DISTI #
IXCY10M45S
|
TTI | Current & Power Monitors & Regulators 0.01 Amps 450V Min Qty: 350 Package Multiple: 70 Container: Tube | Americas - 0 |
|
$1.5000 / $1.8400 | Buy Now |
DISTI #
IXCY10M45S
|
TME | IC: driver, current regulator, TO252, 450V, 40W, 2÷100mA Min Qty: 1 | 171 |
|
$1.8400 / $2.5600 | Buy Now |
|
LCSC | TO-252 Monitors Reset Circuits ROHS | 5 |
|
$3.8866 / $5.2532 | Buy Now |
|
New Advantage Corporation | IC-10M45S CURRENT REGULATOR 450V 100mA TO-252AA RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 280 |
|
$3.4500 / $3.7000 | Buy Now |
|
Perfect Parts Corporation | 2763 |
|
RFQ |
Part Details for IXCY10M45S
IXCY10M45S CAD Models
IXCY10M45S Part Data Attributes
|
IXCY10M45S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXCY10M45S
IXYS Corporation
Analog Circuit, 1 Func, PSSO2, TO-252AA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-252AA | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.51 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |