Part Details for IXCY10M90S by IXYS Corporation
Overview of IXCY10M90S by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IXCY10M90S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4532
|
Newark | Current Regulator, 900V, 0.009A, To-252 Rohs Compliant: Yes |Ixys Semiconductor IXCY10M90S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $4.5500 | Buy Now |
DISTI #
03AH0403
|
Newark | Discmosfet N-Ch Std-Hivoltage To-252D/ Tube Rohs Compliant: Yes |Ixys Semiconductor IXCY10M90S Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.1800 | Buy Now |
DISTI #
IXCY10M90S-ND
|
DigiKey | IC CURRENT REGULATOR TO252AA Min Qty: 1 Lead time: 29 Weeks Container: Tube |
3804 In Stock |
|
$2.4001 / $4.7800 | Buy Now |
DISTI #
747-IXCY10M90S
|
Mouser Electronics | Current & Power Monitors & Regulators HIGH VOLT CRRNT REG 900V 100mA RoHS: Compliant | 887 |
|
$2.3900 / $4.7800 | Buy Now |
|
Future Electronics | IXCY Series 900 V 1 to 100 mA Switchable Current Regulator - TO-252 AA RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 1 Container: Tube | 280Tube |
|
$2.4800 / $2.6900 | Buy Now |
DISTI #
IXCY10M90S
|
TTI | Current & Power Monitors & Regulators HIGH VOLT CRRNT REG 900V 100mA Min Qty: 70 Package Multiple: 70 Container: Tube |
Americas - 560 In Stock |
|
$2.3700 / $2.7300 | Buy Now |
DISTI #
IXCY10M90S
|
TME | IC: driver, current regulator, TO252, 900V, 40W, 2÷100mA Min Qty: 1 | 297 |
|
$2.7800 / $3.8900 | Buy Now |
DISTI #
3438367
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9449 / $5.0181 | Buy Now |
DISTI #
3438367
|
Farnell | CURRENT REGULATOR, 900V, 0.009A, TO-252 RoHS: Compliant Min Qty: 350 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$2.8970 | Buy Now |
|
New Advantage Corporation | IXCY Series 900 V 1 to 100 mA Switchable Current Regulator - TO-252 AA RoHS: Compliant Min Qty: 1 Package Multiple: 70 | 140 |
|
$2.8900 / $3.1000 | Buy Now |
Part Details for IXCY10M90S
IXCY10M90S CAD Models
IXCY10M90S Part Data Attributes
|
IXCY10M90S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXCY10M90S
IXYS Corporation
Analog Circuit, 1 Func, PSSO2, TO-252AA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-252AA | |
Package Description | TO-252, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.095 mm |
Alternate Parts for IXCY10M90S
This table gives cross-reference parts and alternative options found for IXCY10M90S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXCY10M90S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXCY10M90S | Analog Circuit, 1 Func, PSSO2, TO-252AA, 3 PIN | Littelfuse Inc | IXCY10M90S vs IXCY10M90S |