Part Details for IXD3235A30DMR-G by Zilog Inc
Overview of IXD3235A30DMR-G by Zilog Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXD3235A30DMR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-4983-1-ND
|
DigiKey | IC REG BUCK 3V 600MA SOT25 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5430 / $1.4000 | Buy Now |
DISTI #
692-IXD3235A30DMR-G
|
Mouser Electronics | Switching Voltage Regulators Step-down DC/DC converter, 3.0V output voltage, 3.0MHz, SOT-25, L/F | 0 |
|
Order Now |