Drivers And Interfaces
IXDD430CI
IXYS Corporation
Description: Buffer/Inverter Based MOSFET Driver, 30A, PSFM5, TO-220, 5 PIN

Overview of IXDD430CI by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for IXDD430CI by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IXDD430CI by IXYS Corporation

IXDD430CI
IXYS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IXYS CORP
Part Package Code
SFM
Package Description
TO-220, 5 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Side Driver
YES
Interface IC Type
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code
R-PSFM-T5
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Peak Current Limit-Nom
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Voltage-Max
35 V
Supply Voltage-Min
8.5 V
Supply Voltage-Nom
18 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
35
Turn-off Time
0.039 µs
Turn-on Time
0.045 µs
Want to compare parts?
  1. IXDD430CI
    IXYS Corporation
    Buffer/Inverter Based MOSFET Driver, 30A, PSFM5, TO-220, 5 PIN
    VS

Alternate Parts for IXDD430CI

This table gives cross-reference parts and alternative options found for IXDD430CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDD430CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IXDI430CI Buffer/Inverter Based MOSFET Driver, 30A, PSFM5, TO-220, 5 PIN IXYS Corporation IXDD430CI vs IXDI430CI
IXDI430MCI Buffer/Inverter Based MOSFET Driver, 30A, PSFM5, TO-220, 5 PIN IXYS Corporation IXDD430CI vs IXDI430MCI

Related Parts for IXDD430CI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXDD430CI by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXDD430CI by IXYS Corporation

Select Manufacturer
Which Manufacturer of IXDD430CI would you like to use for your alert(s)?
  • Please alert me when IXDD430CI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXDD430CI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXDD430CI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXDD430CI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXDD430CI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXDD430CI by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: