Part Details for IXDD609YI by IXYS Corporation
Overview of IXDD609YI by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IXDD609YI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X9943
|
Newark | 9-Ampere Low-Side Ultrafast Mosfet Driver 5-Lead To-263/Tube Rohs Compliant: Yes |Ixys Semiconductor IXDD609YI Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
DISTI #
849-IXDD609YI
|
Mouser Electronics | Gate Drivers 9-Ampere Low-Side Ultrafast MOSFET RoHS: Compliant | 2859 |
|
$2.0100 / $3.7500 | Buy Now |
DISTI #
IXDD609YI
|
TTI | Gate Drivers 9-Ampere Low-Side Ultrafast MOSFET Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
IXDD609YI
|
TME | IC: driver, low-side,gate driver, TO220-5, -9÷9A, Ch: 1, 4.5÷35V Min Qty: 1 | 888 |
|
$2.3600 / $3.3100 | Buy Now |
Part Details for IXDD609YI
IXDD609YI CAD Models
IXDD609YI Part Data Attributes:
|
IXDD609YI
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDD609YI
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PSSO-G5 | |
Length | 9.975 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.055 µs | |
Width | 9.15 mm |
Alternate Parts for IXDD609YI
This table gives cross-reference parts and alternative options found for IXDD609YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDD609YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDD609YI | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | Littelfuse Inc | IXDD609YI vs IXDD609YI |