Part Details for IXDD630YI by IXYS Corporation
Overview of IXDD630YI by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXDD630YI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X9952
|
Newark | 30-Ampere Low-Side Ultrafast Mosfet Driver 5-Lead To-263 12.5V Uvlo/Tube Rohs Compliant: Yes |Ixys Semiconductor IXDD630YI Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 | Buy Now |
DISTI #
849-IXDD630YI
|
Mouser Electronics | Gate Drivers 12.5V 5-PIN TO-263 MOSFET DRIVER, 30A RoHS: Compliant | 1674 |
|
$5.3900 / $9.5700 | Buy Now |
DISTI #
IXDD630YI
|
TTI | Gate Drivers 12.5V 5-PIN TO-263 MOSFET DRIVER, 30A Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 2450 In Stock |
|
$5.3400 / $7.1100 | Buy Now |
DISTI #
IXDD630YI
|
TME | IC: driver, low-side,gate driver, TO263-5, -30÷30A, Ch: 1, 12.5÷35V Min Qty: 1 | 0 |
|
$6.3500 / $8.5800 | RFQ |
|
LCSC | Low Side 1 30A 11ns 11ns 12.5V35V 30A TO-263-5 Gate Drive ICs ROHS | 30 |
|
$6.0516 / $8.1817 | Buy Now |
|
New Advantage Corporation | IC-630 MOSFET DRIVER 30A TO220-5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 649 |
|
$13.9700 / $14.9700 | Buy Now |
Part Details for IXDD630YI
IXDD630YI CAD Models
IXDD630YI Part Data Attributes:
|
IXDD630YI
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDD630YI
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, 30A, PSSO5, TO-263, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PSSO-G5 | |
Length | 9.975 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 9.15 mm |