Drivers And Interfaces
IXDF404SI
Description: Buffer/Inverter Based Peripheral Driver, 4A, MOS, PDSO8, MS-012AA, SOIC-8

Overview of IXDF404SI by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for IXDF404SI by IXYS Corporation

Part # Manufacturer Description Stock Price Buy
ComSIT USA 4 AMPERE DUAL LOW-SIDE ULTRAFAST MOSFET DRIVER Buffer/Inverter Based Peripheral Driver, 4A, MOS, PDSO8 RoHS: Not Compliant Stock EU - 86
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for IXDF404SI by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IXDF404SI by IXYS Corporation

IXDF404SI
IXYS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IXYS CORP
Part Package Code
SOIC
Package Description
HSOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
OVER CURRENT
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current Flow Direction
SOURCE AND SINK
Output Peak Current Limit-Nom
4 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
35 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
18 V
Surface Mount
YES
Technology
MOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
0.059 µs
Turn-on Time
0.06 µs
Width
3.9 mm
Want to compare parts?
  1. IXDF404SI
    IXYS Corporation
    Buffer/Inverter Based Peripheral Driver, 4A, MOS, PDSO8, MS-012AA, SOIC-8
    VS

Related Parts for IXDF404SI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXDF404SI by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXDF404SI by IXYS Corporation

Select Manufacturer
Which Manufacturer of IXDF404SI would you like to use for your alert(s)?
  • Please alert me when IXDF404SI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXDF404SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXDF404SI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXDF404SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXDF404SI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXDF404SI by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: