Drivers And Interfaces
IXDI404SI-16
IXYS Corporation
Description: Buffer/Inverter Based Peripheral Driver, 4A, MOS, PDSO16, MS-013AA, SOIC-16

Overview of IXDI404SI-16 by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for IXDI404SI-16 by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IXDI404SI-16 by IXYS Corporation

IXDI404SI-16
IXYS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IXYS CORP
Part Package Code
SOIC
Package Description
HSOP,
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
OVER CURRENT
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current Flow Direction
SOURCE AND SINK
Output Peak Current Limit-Nom
4 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
35 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
18 V
Surface Mount
YES
Technology
MOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
0.059 µs
Turn-on Time
0.06 µs
Width
7.5 mm
Want to compare parts?
  1. IXDI404SI-16
    IXYS Corporation
    Buffer/Inverter Based Peripheral Driver, 4A, MOS, PDSO16, MS-013AA, SOIC-16
    VS

Alternate Parts for IXDI404SI-16

This table gives cross-reference parts and alternative options found for IXDI404SI-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDI404SI-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IXDF404SI-16 Buffer/Inverter Based Peripheral Driver, 4A, MOS, PDSO16, MS-013AA, SOIC-16 IXYS Corporation IXDI404SI-16 vs IXDF404SI-16
Part Number Description Manufacturer Compare
IXDN404SI-16 Buffer/Inverter Based Peripheral Driver, 4A, MOS, PDSO16, MS-013AA, SOIC-16 IXYS Corporation IXDI404SI-16 vs IXDN404SI-16

Related Parts for IXDI404SI-16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXDI404SI-16 by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXDI404SI-16 by IXYS Corporation

Select Manufacturer
Which Manufacturer of IXDI404SI-16 would you like to use for your alert(s)?
  • Please alert me when IXDI404SI-16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXDI404SI-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXDI404SI-16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXDI404SI-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXDI404SI-16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXDI404SI-16 by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: