Part Details for IXDI609CI by IXYS Integrated Circuits Division
Overview of IXDI609CI by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXDI609CI
IXDI609CI CAD Models
IXDI609CI Part Data Attributes
|
IXDI609CI
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
IXDI609CI
IXYS Integrated Circuits Division
IC BUF OR INV BASED MOSFET DRIVER, SFM5, ROHS COMPLIANT, TO-220AB, 5 PIN, MOSFET Driver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Part Package Code | TO-220AB | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-XSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs |
Alternate Parts for IXDI609CI
This table gives cross-reference parts and alternative options found for IXDI609CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDI609CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXDI614CI | IXYS Corporation | $3.1172 | Buffer/Inverter Based MOSFET Driver, TO-220AB, 5 PIN | IXDI609CI vs IXDI614CI |
IXDD609CI | IXYS Integrated Circuits Division | Check for Price | IC BUF OR INV BASED MOSFET DRIVER, SFM5, ROHS COMPLIANT, TO-220AB, 5 PIN, MOSFET Driver | IXDI609CI vs IXDD609CI |
IXDD614CI | Littelfuse Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, TO-220AB, 5 PIN | IXDI609CI vs IXDD614CI |
IXDI609CI | Littelfuse Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, ROHS COMPLIANT, TO-220AB, 5 PIN | IXDI609CI vs IXDI609CI |
IXDD614CI | IXYS Corporation | $4.4446 | Buffer/Inverter Based MOSFET Driver, TO-220AB, 5 PIN | IXDI609CI vs IXDD614CI |
IXDI609CI | IXYS Corporation | $1.7190 | Buffer/Inverter Based MOSFET Driver, ROHS COMPLIANT, TO-220AB, 5 PIN | IXDI609CI vs IXDI609CI |
IXDD614CI | IXYS Integrated Circuits Division | $2.3410 | IC BUF OR INV BASED MOSFET DRIVER, SFM5, ROHS COMPLIANT, TO-220AB, 5 PIN, MOSFET Driver | IXDI609CI vs IXDD614CI |