Part Details for IXDI630CI by IXYS Corporation
Overview of IXDI630CI by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXDI630CI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-IXDI630CI
|
Mouser Electronics | Gate Drivers 12.5V 5-PIN TO-220 MOSFET DRIVER, 30A RoHS: Compliant | 245 |
|
$5.6900 / $9.5700 | Buy Now |
DISTI #
IXDI630CI
|
TTI | Gate Drivers 12.5V 5-PIN TO-220 MOSFET DRIVER, 30A Min Qty: 250 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$5.2800 | Buy Now |
DISTI #
IXDI630CI
|
TME | IC: driver, low-side,gate driver, TO220-5, -30÷30A, Ch: 1, 12.5÷35V Min Qty: 1 | 0 |
|
$6.8100 / $9.5300 | RFQ |
|
New Advantage Corporation | IC-630 MOSFET DRIVER 30A 12.5V LOW-SIDE TO-220-5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 123 |
|
$11.7000 / $12.5400 | Buy Now |
Part Details for IXDI630CI
IXDI630CI CAD Models
IXDI630CI Part Data Attributes:
|
IXDI630CI
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDI630CI
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, 30A, TS-001AA, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | TS-001AA, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-XSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs |