Part Details for IXDP20N60B by IXYS Corporation
Overview of IXDP20N60B by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXDP20N60B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXDP20N60B-ND
|
DigiKey | IGBT 600V 32A 140W TO220AB Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
New Advantage Corporation | IGBT DIS.SINGLE 20A 600V H.VOLTAGE TO220AB RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 302 |
|
$3.5000 / $3.7500 | Buy Now |
Part Details for IXDP20N60B
IXDP20N60B CAD Models
IXDP20N60B Part Data Attributes
|
IXDP20N60B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDP20N60B
IXYS Corporation
Insulated Gate Bipolar Transistor, 32A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH SPEED | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 32 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 315 ns | |
Turn-on Time-Nom (ton) | 55 ns |
Alternate Parts for IXDP20N60B
This table gives cross-reference parts and alternative options found for IXDP20N60B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDP20N60B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXGR40N60B | Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, ISOPLUS247, 3 PIN | IXYS Corporation | IXDP20N60B vs IXGR40N60B |
IXGH25N120 | Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXDP20N60B vs IXGH25N120 |
IXXH50N60B3D1 | Insulated Gate Bipolar Transistor, 120A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXDP20N60B vs IXXH50N60B3D1 |
IXGH12N100AU1 | Insulated Gate Bipolar Transistor, 20A I(C), 1000V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXDP20N60B vs IXGH12N100AU1 |
IXGH45N120 | Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXDP20N60B vs IXGH45N120 |
IXGH12N90C | Insulated Gate Bipolar Transistor, 24A I(C), 900V V(BR)CES, N-Channel, TO-247AD, TO-247, 3 PIN | IXYS Corporation | IXDP20N60B vs IXGH12N90C |
IXGA15N100C | Insulated Gate Bipolar Transistor, 30A I(C), 1000V V(BR)CES, N-Channel, TO-263AA, D2PAK-3 | IXYS Corporation | IXDP20N60B vs IXGA15N100C |
IXGH40N60A3D1 | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXDP20N60B vs IXGH40N60A3D1 |
IXGA20N100 | Insulated Gate Bipolar Transistor, 40A I(C), 1000V V(BR)CES, N-Channel, TO-263AA, TO-263AA, 3 PIN | IXYS Corporation | IXDP20N60B vs IXGA20N100 |
IXDH35N60BD1 | Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXDP20N60B vs IXDH35N60BD1 |