-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0438
|
Newark | Discmsft Nchtrenchgate-Gen2 To-263D2/ Tube |Littelfuse IXFA180N10T2 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $4.7700 | Buy Now |
DISTI #
IXFA180N10T2-ND
|
DigiKey | MOSFET N-CH 100V 180A TO263 Min Qty: 300 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXFA180N10T2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFA180N10T2
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 750 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.006 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 100 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 480 W | |
Pulsed Drain Current-Max (IDM) | 450 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IXFA180N10T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFA180N10T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFP180N10T2 | Power Field-Effect Transistor, | Littelfuse Inc | IXFA180N10T2 vs IXFP180N10T2 |
IXFA180N10T2 | Power Field-Effect Transistor, 180A I(D), 100V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-263AA, 3 PIN | IXYS Corporation | IXFA180N10T2 vs IXFA180N10T2 |
IXTH200N10T | Power Field-Effect Transistor, 200A I(D), 100V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXYS Corporation | IXFA180N10T2 vs IXTH200N10T |
IXTV200N10T | Power Field-Effect Transistor, 200A I(D), 100V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS220, 3 PIN | IXYS Corporation | IXFA180N10T2 vs IXTV200N10T |
CSD19532KTTT | 100-V, N channel NexFET™ power MOSFET, single D2PAK, 5.6 mOhm 2-DDPAK/TO-263 -55 to 175 | Texas Instruments | IXFA180N10T2 vs CSD19532KTTT |
IXTH200N10T | Power Field-Effect Transistor, | Littelfuse Inc | IXFA180N10T2 vs IXTH200N10T |