Part Details for IXFA18N60X by IXYS Corporation
Overview of IXFA18N60X by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for IXFA18N60X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFA18N60X
|
Mouser Electronics | MOSFET DiscMSFT NCh UltrJnctn XClass TO-263D2 RoHS: Compliant | 0 |
|
$6.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$5.5400 | Buy Now |
DISTI #
IXFA18N60X
|
TME | Transistor: N-MOSFET, unipolar, 600V, 18A, 320W, TO263, 127ns Min Qty: 1 | 79 |
|
$5.3000 / $6.5500 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.18A 600V N-CH TO-263AA ULTRA JUNCTION RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 38 |
|
$10.1300 / $10.8600 | Buy Now |
Part Details for IXFA18N60X
IXFA18N60X CAD Models
IXFA18N60X Part Data Attributes
|
IXFA18N60X
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFA18N60X
IXYS Corporation
Power Field-Effect Transistor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |