Part Details for IXFA230N075T2-TRL by Littelfuse Inc
Overview of IXFA230N075T2-TRL by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFA230N075T2-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0446
|
Newark | Ixfa230N075T2 Trl/ Tr |Littelfuse IXFA230N075T2-TRL RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4600 / $4.4300 | Buy Now |
DISTI #
5656-IXFA230N075T2-TRLTR-ND
|
DigiKey | MOSFET N-CH 75V 230A TO263 Min Qty: 800 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4241 / $4.0602 | Buy Now |
Part Details for IXFA230N075T2-TRL
IXFA230N075T2-TRL CAD Models
IXFA230N075T2-TRL Part Data Attributes
|
IXFA230N075T2-TRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFA230N075T2-TRL
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |