Part Details for IXFA24N60X by IXYS Corporation
Overview of IXFA24N60X by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFA24N60X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFA24N60X
|
Mouser Electronics | MOSFET DiscMSFT NCh UltrJnctn XClass TO-263D2 RoHS: Compliant | 0 |
|
$4.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.7500 | Buy Now |
DISTI #
IXFA24N60X
|
TME | Transistor: N-MOSFET, unipolar, 600V, 24A, 400W, TO263, 140ns Min Qty: 1 | 29 |
|
$3.9900 / $5.5800 | Buy Now |
Part Details for IXFA24N60X
IXFA24N60X CAD Models
IXFA24N60X Part Data Attributes
|
IXFA24N60X
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFA24N60X
IXYS Corporation
Power Field-Effect Transistor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |